


Category | Center Tap No |
Manufacturer SolaHD | Power - Max 250VA |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 133.40mm L x 128.80mm W |
Type Laminated Core | Height - Seated (Max) 115.10mm |
Primary Winding(s) Single, Multiple Taps | Base Product Number |
Secondary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,983.28000 | ₹18,983.28 |
| 12 | ₹16,897.28500 | ₹2,02,767.42 |
| 28 | ₹16,523.92571 | ₹4,62,669.92 |