Laminated Core 1500VA Power Transformer Primary Secondary 13.6A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1500VA Power Transformer Primary Secondary 13.6A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

HS14F1.5BS

DigiKey Part Number
2106-HS14F1.5BS-ND
Manufacturer
Manufacturer Product Number
HS14F1.5BS
Description
PWR XFMR LAMINATED 1500VA CHAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core 1500VA Power Transformer Primary Secondary 13.6A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
13.6A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1500VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹60,788.96000₹60,788.96
10₹60,374.46400₹6,03,744.64
Manufacturers Standard Package