Single Phase EMC/EMI Line Filter 5 A 47Hz, 63Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IE-105

DigiKey Part Number
2106-IE-105-ND
Manufacturer
Manufacturer Product Number
IE-105
Description
LINE FILTER 5A DIN RAIL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 47Hz, 63Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Current
5 A
Frequency - Operating
47Hz, 63Hz
Applications
General Purpose
Approval Agency
CE, cUL, UL
Operating Temperature
-40°C ~ 45°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹34,541.25000₹34,541.25
Manufacturers Standard Package