
S1K850 | |
|---|---|
DigiKey Part Number | 2106-S1K850-ND |
Manufacturer | |
Manufacturer Product Number | S1K850 |
Description | OFF-LINE UPS 850VA 120V |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 600W 115V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 850VA / 600W | |
AC Outlets | 4 (3 UPS, 1 Surge Only) | |
Backup Time - Max Load | 25 minutes | |
Media Lines Protected | - | |
Voltage - Output | 115V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (4) | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 12.598" L x 3.819" W (320.00mm x 97.00mm) | |
Height | 5.315" (135.00mm) |
