DC DIN Rail Power Supply 1 Output 24V 1.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCD30S24-UDN

DigiKey Part Number
2106-SCD30S24-UDN-ND
Manufacturer
Manufacturer Product Number
SCD30S24-UDN
Description
DC/DC DIN RAIL SUPPLY 24V 31W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 1.3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
20V
DC Voltage - Input (Max)
72V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.3A
Power (Watts)
31W
Applications
Industrial, ITE (Commercial)
Efficiency
-
Operating Temperature
-25°C ~ 65°C
Features
IP20
Size / Dimension
2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹37,477.55000₹37,477.55
5₹36,077.52000₹1,80,387.60
10₹35,489.88800₹3,54,898.88
25₹34,726.50840₹8,68,162.71
Manufacturers Standard Package