
333330 | |
|---|---|
DigiKey Part Number | 5032-333330-ND |
Manufacturer | |
Manufacturer Product Number | 333330 |
Description | ELECTROCHEMICAL NH GAS SENSOR HI |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Ammonia (NH3) | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,706.04000 | ₹19,706.04 |