Image for SRS9130S00D04GE008B01CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS9130S00D04GE008B01CE

DigiKey Part Number
1668-SRS9130S00D04GE008B01CE-ND
Manufacturer
Manufacturer Product Number
SRS9130S00D04GE008B01CE
Description
SBC 2.2GHZ 4 CORE 4GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.2GHz 4 Core 4GB/0GB RAM ARM Cortex-A72
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Core Processor
ARM Cortex-A72
Speed
2.2GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
4.055" x 2.953" (102.99mm x 75.00mm)
Form Factor
SBC
Expansion Site/Bus
PCIe
RAM Capacity/Installed
4GB/0GB
Storage Interface
eMMC
Video Outputs
-
Ethernet
-
USB
USB 3.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.