
Q07B1D151KQ0T0S0N0 | |
|---|---|
DigiKey Part Number | 4378-Q07B1D151KQ0T0S0N0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | Q07B1D151KQ0T0S0N0 |
Description | CAP CER 150PF 400V Y5P RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 400V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹63.64600 | ₹636.46 |
| 50 | ₹49.74260 | ₹2,487.13 |
| 100 | ₹45.44680 | ₹4,544.68 |
| 500 | ₹38.20440 | ₹19,102.20 |
| 1,000 | ₹35.96327 | ₹35,963.27 |
| 3,000 | ₹33.19565 | ₹99,586.95 |
| 5,000 | ₹32.17191 | ₹1,60,859.55 |