
Q12B1D102KN0B0S0N0 | |
|---|---|
DigiKey Part Number | 4378-Q12B1D102KN0B0S0N0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | Q12B1D102KN0B0S0N0 |
Description | CAP CER 1000PF 400V Y5P RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹76.41300 | ₹764.13 |
| 50 | ₹60.29140 | ₹3,014.57 |
| 100 | ₹55.31520 | ₹5,531.52 |
| 500 | ₹46.90796 | ₹23,453.98 |
| 1,000 | ₹44.30622 | ₹44,306.22 |
| 2,500 | ₹41.55946 | ₹1,03,898.65 |
| 5,000 | ₹39.90299 | ₹1,99,514.95 |