
X2P2105KT1B0265170085ES0 | |
|---|---|
DigiKey Part Number | 4378-X2P2105KT1B0265170085ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2P2105KT1B0265170085ES0 |
Description | X2 275VAC 1UF 10% P=22.5MM W26.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹282.35000 | ₹282.35 |
| 10 | ₹196.90200 | ₹1,969.02 |
| 50 | ₹162.79600 | ₹8,139.80 |
| 200 | ₹143.59030 | ₹28,718.06 |
| 600 | ₹132.88478 | ₹79,730.87 |
| 1,000 | ₹128.92376 | ₹1,28,923.76 |
| 2,600 | ₹122.87757 | ₹3,19,481.68 |
| 5,000 | ₹119.58019 | ₹5,97,900.95 |