
X2P2224KN1B0130150080ES0 | |
|---|---|
DigiKey Part Number | 4378-X2P2224KN1B0130150080ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2P2224KN1B0130150080ES0 |
Description | X2 275VAC 0.22UF 10% P=10MM W13* |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.315" W (13.00mm x 8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹150.21600 | ₹1,502.16 |
| 50 | ₹122.57680 | ₹6,128.84 |
| 100 | ₹114.05030 | ₹11,405.03 |
| 500 | ₹99.63074 | ₹49,815.37 |
| 1,000 | ₹95.16527 | ₹95,165.27 |
| 2,500 | ₹90.44969 | ₹2,26,124.23 |
| 5,000 | ₹87.60509 | ₹4,38,025.45 |