
X2P2224KQ1B0180145085ES0 | |
|---|---|
DigiKey Part Number | 4378-X2P2224KQ1B0180145085ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2P2224KQ1B0180145085ES0 |
Description | X2 275VAC 0.22UF 10% P=15MM W18* |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.315" W (13.00mm x 8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 10 | ₹153.85000 | ₹1,538.50 |
| 50 | ₹125.72660 | ₹6,286.33 |
| 100 | ₹117.03230 | ₹11,703.23 |
| 500 | ₹102.33500 | ₹51,167.50 |
| 1,000 | ₹97.78380 | ₹97,783.80 |
| 2,500 | ₹92.97726 | ₹2,32,443.15 |
| 5,000 | ₹90.07806 | ₹4,50,390.30 |