
X2P2333KN1B0130110050ES0 | |
|---|---|
DigiKey Part Number | 4378-X2P2333KN1B0130110050ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2P2333KN1B0130110050ES0 |
Description | X2 275VAC 33NF 10% P=10MM W13*H1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹137.17000 | ₹1,371.70 |
| 50 | ₹111.50640 | ₹5,575.32 |
| 100 | ₹103.55760 | ₹10,355.76 |
| 500 | ₹90.12578 | ₹45,062.89 |
| 1,000 | ₹85.96688 | ₹85,966.88 |
| 2,500 | ₹81.57502 | ₹2,03,937.55 |
| 5,000 | ₹78.92593 | ₹3,94,629.65 |