
X2P2473KQ1B0180110050ES0 | |
|---|---|
DigiKey Part Number | 4378-X2P2473KQ1B0180110050ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2P2473KQ1B0180110050ES0 |
Description | X2 275VAC 47NF 10% P=15MM W18*H1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹217.12000 | ₹217.12 |
| 10 | ₹148.35200 | ₹1,483.52 |
| 50 | ₹121.01140 | ₹6,050.57 |
| 100 | ₹112.55940 | ₹11,255.94 |
| 500 | ₹98.27582 | ₹49,137.91 |
| 1,000 | ₹93.85508 | ₹93,855.08 |
| 2,500 | ₹89.18459 | ₹2,22,961.48 |
| 5,000 | ₹86.36702 | ₹4,31,835.10 |