
X2P2824KT1B0265190100ES0 | |
|---|---|
DigiKey Part Number | 4378-X2P2824KT1B0265190100ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2P2824KT1B0265190100ES0 |
Description | X2 275VAC 0.82UF 10% P=22.5MM W2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹78.55600 | ₹785.56 |
| 50 | ₹62.02460 | ₹3,101.23 |
| 200 | ₹52.75725 | ₹10,551.45 |
| 600 | ₹47.59320 | ₹28,555.92 |
| 1,000 | ₹45.68444 | ₹45,684.44 |
| 2,600 | ₹42.77166 | ₹1,11,206.32 |
| 5,000 | ₹41.18337 | ₹2,05,916.85 |