0.1 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2Q2104KQ1B0180120060ES0

DigiKey Part Number
4378-X2Q2104KQ1B0180120060ES0-ND
Manufacturer
Songtian Electronic Technology (HK) Limited
Manufacturer Product Number
X2Q2104KQ1B0180120060ES0
Description
X2 305VAC 0.1UF 10% P=15MM W18*H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹131.39000₹131.39
10₹86.75600₹867.56
50₹68.88300₹3,444.15
100₹63.36650₹6,336.65
500₹54.04788₹27,023.94
1,000₹51.16564₹51,165.64
2,500₹48.12162₹1,20,304.05
5,000₹46.28642₹2,31,432.10
Manufacturers Standard Package