
X2Q2223KN1B0130110050ES0 | |
|---|---|
DigiKey Part Number | 4378-X2Q2223KN1B0130110050ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2Q2223KN1B0130110050ES0 |
Description | X2 305VAC 22NF 10% P=10MM W13*H1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹82.65600 | ₹826.56 |
| 50 | ₹65.47240 | ₹3,273.62 |
| 100 | ₹60.16090 | ₹6,016.09 |
| 500 | ₹51.20384 | ₹25,601.92 |
| 1,000 | ₹48.43063 | ₹48,430.63 |
| 2,500 | ₹45.50384 | ₹1,13,759.60 |
| 5,000 | ₹43.73834 | ₹2,18,691.70 |