
X2Q2474KQ1B0180160100ES0 | |
|---|---|
DigiKey Part Number | 4378-X2Q2474KQ1B0180160100ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2Q2474KQ1B0180160100ES0 |
Description | X2 305VAC 0.47UF 10% P=15MM W18* |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹88.80600 | ₹888.06 |
| 50 | ₹70.57900 | ₹3,528.95 |
| 100 | ₹64.96000 | ₹6,496.00 |
| 500 | ₹55.46618 | ₹27,733.09 |
| 1,000 | ₹52.52895 | ₹52,528.95 |
| 2,500 | ₹49.42734 | ₹1,23,568.35 |
| 5,000 | ₹47.55729 | ₹2,37,786.45 |