
X2Q2684KT1B0265170085ES0 | |
|---|---|
DigiKey Part Number | 4378-X2Q2684KT1B0265170085ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2Q2684KT1B0265170085ES0 |
Description | X2 305VAC 0.68UF 10% P=22.5MM W2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹76.41300 | ₹764.13 |
| 50 | ₹60.29140 | ₹3,014.57 |
| 200 | ₹51.22435 | ₹10,244.87 |
| 600 | ₹46.17367 | ₹27,704.20 |
| 1,000 | ₹44.30622 | ₹44,306.22 |
| 2,600 | ₹41.45702 | ₹1,07,788.25 |
| 5,000 | ₹39.90299 | ₹1,99,514.95 |