
X2Q3223KN1B0130110050ES0 | |
|---|---|
DigiKey Part Number | 4378-X2Q3223KN1B0130110050ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2Q3223KN1B0130110050ES0 |
Description | X2 310VAC 22NF 10% P=10MM W13*H1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹78.55600 | ₹785.56 |
| 50 | ₹62.02460 | ₹3,101.23 |
| 100 | ₹56.93660 | ₹5,693.66 |
| 500 | ₹48.34304 | ₹24,171.52 |
| 1,000 | ₹45.68444 | ₹45,684.44 |
| 2,500 | ₹42.87637 | ₹1,07,190.93 |
| 5,000 | ₹41.18337 | ₹2,05,916.85 |