
X2Q3473KQ1B0180110050ES0 | |
|---|---|
DigiKey Part Number | 4378-X2Q3473KQ1B0180110050ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2Q3473KQ1B0180110050ES0 |
Description | X2 310VAC 47NF 10% P=15MM W18*H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.50300 | ₹615.03 |
| 50 | ₹47.95360 | ₹2,397.68 |
| 100 | ₹43.77880 | ₹4,377.88 |
| 500 | ₹36.73578 | ₹18,367.89 |
| 1,000 | ₹34.55896 | ₹34,558.96 |
| 2,500 | ₹32.25988 | ₹80,649.70 |
| 5,000 | ₹30.87420 | ₹1,54,371.00 |