

SMS24RE3TR29 | |
---|---|
DigiKey Part Number | SOU1994-ND |
Manufacturer | |
Manufacturer Product Number | SMS24RE3TR29 |
Description | CONN RCPT 24POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 6 | |
Row Spacing - Mating | 0.200" (5.08mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.528" (13.40mm) | |
Contact Length - Post | 0.173" (4.40mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | IP40 | |
Features | Mounting Flange | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,146.52000 | ₹1,146.52 |
10 | ₹974.45400 | ₹9,744.54 |
100 | ₹828.27250 | ₹82,827.25 |
500 | ₹739.42250 | ₹3,69,711.25 |
1,000 | ₹704.17497 | ₹7,04,174.97 |