


CL114202 | |
|---|---|
DigiKey Part Number | CL114202-ND |
Manufacturer | |
Manufacturer Product Number | CL114202 |
Description | CONN BACKNUT 4 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backnut 4 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backnut | |
For Use With/Related Products | Plug with Male Contacts | |
Shell Size - Insert | 4 | |
Material | Thermoplastic | |
Features | Sealed | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,534.13980 | ₹76,706.99 |