
D38999/20MF11BD | |
|---|---|
DigiKey Part Number | 2899-D38999/20MF11BD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MF11BD |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 11 | Housing Color Silver |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-11 | Insert Material Thermoplastic |
Shell Size, MIL F | Contact Shape Circular |
Contact Type Crimp | Base Product Number |
Contact Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹11,012.72000 | ₹22,025.44 |
| 10 | ₹10,589.65700 | ₹1,05,896.57 |
| 26 | ₹10,196.41231 | ₹2,65,106.72 |
| 50 | ₹9,493.78960 | ₹4,74,689.48 |
| 100 | ₹8,880.62580 | ₹8,88,062.58 |
| 250 | ₹8,219.00520 | ₹20,54,751.30 |
| 500 | ₹7,866.76212 | ₹39,33,381.06 |