Monocrystalline Solar Cell 450 mW 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07845

DigiKey Part Number
1568-07845-ND
Manufacturer
Manufacturer Product Number
07845
Description
MONOCRYSTL SOLAR CELL 450MW 4.5V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 450 mW 4.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Power (Watts) - Max
450 mW
Current - Short Circuit (Isc)
100 mA
Type
Monocrystalline
Voltage - Open Circuit
4.5 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.