
09265 | |
---|---|
DigiKey Part Number | 1568-09265-ND |
Manufacturer | |
Manufacturer Product Number | 09265 |
Description | TRIPLE AXIS ACCELEROMETER - ADXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±3g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 300 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,331.10000 | ₹1,331.10 |