
10932 | |
|---|---|
DigiKey Part Number | 1568-10932-ND |
Manufacturer | |
Manufacturer Product Number | 10932 |
Description | ENC INCRE GRAY COD USR SELCT CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 200 Gray Code (Absolute), NPN - Open Collector User Selectable |
Category | Voltage - Supply 5V ~ 12V |
Manufacturer SparkFun Electronics | Actuator Type 4mm Dia Flatted End |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Servo Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Gray Code (Absolute), NPN - Open Collector | Termination Style Cable |
Pulses per Revolution 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,810.26000 | ₹4,810.26 |