Copper Tape Tape Acrylic Adhesive Brown 2.00" (50.80mm) X 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11081

DigiKey Part Number
1568-11081-ND
Manufacturer
Manufacturer Product Number
11081
Description
TAPE COPPER TAPE BROWN 2"X50'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Copper Tape Tape Acrylic Adhesive Brown 2.00" (50.80mm) X 50' (15.24m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Copper Tape
Adhesive
Acrylic
Backing, Carrier
Copper
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
50' (15.24m)
Color
Brown
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,005.25000₹3,005.25
Manufacturers Standard Package