
11377 | |
|---|---|
DigiKey Part Number | 1568-11377-ND |
Manufacturer | |
Manufacturer Product Number | 11377 |
Description | GRAPHIC DISPLAY TFT RGB 1.44" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color TTL, UART 1.44" (36.58mm) 128 x 128 |
Category | Viewing Area 25.50mm W x 26.50mm H |
Manufacturer SparkFun Electronics | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 128 x 128 |
Part Status Active | Interface TTL, UART |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 1.44" (36.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,950.97000 | ₹4,950.97 |