
12211 | |
|---|---|
DigiKey Part Number | 1568-12211-ND |
Manufacturer | |
Manufacturer Product Number | 12211 |
Description | SHAFT COUPLER 1/4" TO 6MM |
Customer Reference | |
Detailed Description | Shaft Coupler 0.250" (6.35mm) Diameter to 0.236" (6.00mm) Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | ||
Specifications | 0.250" (6.35mm) Diameter to 0.236" (6.00mm) Diameter |