
13229 | |
|---|---|
DigiKey Part Number | 1568-13229-ND |
Manufacturer | |
Manufacturer Product Number | 13229 |
Description | FREESOC2 PSOC 5LP EVAL BRD |
Customer Reference | |
Detailed Description | PSOC® 5LP FreeSoC2 PSOC® 5LP ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | PSOC® 5LP | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Note | - |

