



14082 | |
|---|---|
DigiKey Part Number | 1568-14082-ND |
Manufacturer | |
Manufacturer Product Number | 14082 |
Description | STEMTERA BLACK ATMEGA16U2/328P |
Customer Reference | |
Detailed Description | ATmega16U2, ATmega328P STEMTera Black AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega16U2, ATmega328P | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Atmel Studio, Arduino IDE, AVR-GCC/LUFA, Scratch | |
Note | - |



