
14782 | |
|---|---|
DigiKey Part Number | 1568-14782-ND |
Manufacturer | |
Manufacturer Product Number | 14782 |
Description | FLUSH CUTTERS - XCELITE |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Flush 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe | |
Capacity | 20 AWG | |
Weight | - |
