
15297 | |
|---|---|
DigiKey Part Number | 1568-15297-ND |
Manufacturer | |
Manufacturer Product Number | 15297 |
Description | NVIDIA JETSON NANO DEVELOPER KIT |
Customer Reference | |
Detailed Description | Maxwell NVIDIA Jetson Nano Developer Kit - ARM® Cortex®-A57 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A57 | |
Platform | ||
Utilized IC / Part | Maxwell | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Caffe, MXNet, PyTorch, TensorFlow | |
Note | - |