
16345 | |
|---|---|
DigiKey Part Number | 1568-16345-ND |
Manufacturer | |
Manufacturer Product Number | 16345 |
Description | ADDRESS LED STRIP RGB 1=50 |
Customer Reference | |
Detailed Description | Addressable Lighting - 50 LED Strip Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Configuration | Strip | |
Number of LEDs | 50 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - |