
16409 | |
|---|---|
DigiKey Part Number | 1568-16409-ND |
Manufacturer | |
Manufacturer Product Number | 16409 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer SparkFun Electronics | Power (Watts) 10 W |
Series | No Load Power Consumption 75mW |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency Level VI, CoC Tier 2 |
Region Utilized North America | Output Connector USB Micro |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Approval Agency cULus, FCC |
Voltage - Output 5V |