A111 Radar Sensor Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16826

DigiKey Part Number
1568-16826-ND
Manufacturer
Manufacturer Product Number
16826
Description
PULSED RADAR BREAKOUT A111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
A111 Radar Sensor Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Sensor
Function
Radar
Utilized IC / Part
A111
Contents
Board(s), Header(s)
Suggested Programming Environment
Python
Interconnect System
Raspberry Pi HAT (26 pin)
Note
-
Primary Attributes
60GHz
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,679.69000₹5,679.69
Manufacturers Standard Package