
17809 | |
|---|---|
DigiKey Part Number | 1568-17809-ND |
Manufacturer | |
Manufacturer Product Number | 17809 |
Description | CORAL DEV BOARD MINI MT8167S |
Customer Reference | |
Detailed Description | MT8167S - ARM® Cortex®-A35 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A35 | |
Platform | - | |
Utilized IC / Part | MT8167S | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | TensorFlow Lite | |
Note | - |