


CMZ5344BQ TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5344BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5344BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5344BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5344BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |