
17516 | |
|---|---|
DigiKey Part Number | 1568-17516-ND |
Manufacturer | |
Manufacturer Product Number | 17516 |
Description | MONITOR 11.60" 10 PT MULT-TCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.60" (294.64mm) 10 Point Multi-Touch HDMI, USB Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 10 Point Multi-Touch | |
Interface | HDMI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 11.60" (294.64mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,242.57000 | ₹22,242.57 |