- Ethanol Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-021

DigiKey Part Number
1684-1008-ND
Manufacturer
Manufacturer Product Number
968-021
Description
968-021 SDK-ETOH SENSOR DEVELOPE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
- Ethanol Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Ethanol
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹23,296.50000₹2,32,965.00
Manufacturers Standard Package