Direct

968-024 | |
|---|---|
DigiKey Part Number | 1684-1016-ND |
Manufacturer | |
Manufacturer Product Number | 968-024 |
Description | 968-024 SDK-O3 SENSOR DEVELOPER |
Customer Reference | |
Detailed Description | - Ozone (O3) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ozone (O3) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
