968-032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SPEC Sensors (a division of Interlink Electronics)
In Stock: 5
Unit Price: ₹32,615.10000
Datasheet
- Gas Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-032

DigiKey Part Number
1684-1033-ND
Manufacturer
Manufacturer Product Number
968-032
Description
DIGITAL GAS SENSOR DEVELOPER KIT
Customer Reference
Detailed Description
- Gas Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Gas
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes