- Nitrogen Dioxide (NO2) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-051

DigiKey Part Number
1684-1052-ND
Manufacturer
Manufacturer Product Number
968-051
Description
NO2 SENSOR DEVELOPMENT KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
- Nitrogen Dioxide (NO2) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Nitrogen Dioxide (NO2)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹23,203.31000₹23,203.31
Manufacturers Standard Package