
HP-L-0012-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-HP-L-0012-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | HP-L-0012-103-3%-ST |
Description | SENSOR LINEAR 12.5MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.50mm (0 ~ 0.49") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,167.62000 | ₹1,167.62 |
| 10 | ₹981.24900 | ₹9,812.49 |
| 30 | ₹902.10267 | ₹27,063.08 |
| 50 | ₹867.35660 | ₹43,367.83 |
| 100 | ₹822.19870 | ₹82,219.87 |