
MP1-L-0012-103-5%-ST | |
|---|---|
DigiKey Part Number | 905-MP1-L-0012-103-5%-ST-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0012-103-5%-ST |
Description | SEN POTENTIOMETER RES SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Sensor Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,991.38000 | ₹1,991.38 |
| 10 | ₹1,653.58600 | ₹16,535.86 |
| 30 | ₹1,511.78767 | ₹45,353.63 |
| 50 | ₹1,449.80640 | ₹72,490.32 |
| 100 | ₹1,369.58260 | ₹1,36,958.26 |
| 250 | ₹1,270.04316 | ₹3,17,510.79 |
| 500 | ₹1,199.47342 | ₹5,99,736.71 |