Magnetic Potentiometer Magnet Resistive Terminal Pins Sensor Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1-L-0050-103-5%-MP

DigiKey Part Number
905-MP1-L-0050-103-5%-MP-ND
Manufacturer
Manufacturer Product Number
MP1-L-0050-103-5%-MP
Description
SEN POTENTIOMETER RES TERM PINS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Potentiometer Magnet Resistive Terminal Pins Sensor Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
Type
Potentiometer
Output Type
Resistive
Actuator Material
Magnet
Termination Style
Terminal Pins
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
85°C
Package / Case
Sensor Strip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,574.73000₹2,574.73
10₹2,137.31400₹21,373.14
30₹1,953.73767₹58,612.13
50₹1,873.54180₹93,677.09
100₹1,769.75120₹1,76,975.12
250₹1,641.05764₹4,10,264.41
500₹1,549.82856₹7,74,914.28
Manufacturers Standard Package