
MP1-L-0300-103-5%-RLU | |
|---|---|
DigiKey Part Number | 905-MP1-L-0300-103-5%-RLU-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0300-103-5%-RLU |
Description | SEN POTENTIOMETER RES SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Sensor Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,396.52000 | ₹4,396.52 |
| 10 | ₹3,686.34500 | ₹36,863.45 |