
MP1-L-0500-203-5%-MP | |
|---|---|
DigiKey Part Number | 905-MP1-L-0500-203-5%-MP-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0500-203-5%-MP |
Description | SEN POTENTIOMETER RES TERM PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Terminal Pins Sensor Strip |
Datasheet | Datasheet |
Category | Output Type Resistive |
Manufacturer Spectra Symbol | Actuator Material Magnet |
Series | Termination Style Terminal Pins |
Packaging Box | Operating Temperature 85°C |
Part Status Active | Package / Case Sensor Strip |
Type Potentiometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,949.93000 | ₹5,949.93 |