



81051 | |
|---|---|
DigiKey Part Number | 6009-81051-ND |
Manufacturer | |
Manufacturer Product Number | 81051 |
Description | HIGH SPEED PLA 1.75MM ORANGE UV |
Customer Reference | |
Detailed Description | 3D Printing Filament Orange PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Orange | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,571.51000 | ₹2,571.51 |
| 10 | ₹2,443.06300 | ₹24,430.63 |
| 50 | ₹2,185.93060 | ₹1,09,296.53 |
| 100 | ₹1,928.76230 | ₹1,92,876.23 |
| 400 | ₹1,800.17813 | ₹7,20,071.25 |